TE Connectivity 1318109-1 Headers Wire Housing Male Unshrouded Connector

MPN
1318109-1
Order Code
14-3827
Country of Origin
Japan
Qty Unit Price (Ex VAT)
9000+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 693,530 in stock

The TE Connectivity 1318109-1 is a male unshrouded connector known for its reliable performance.

This connector features a wire housing suitable for versatile applications.

It is commonly used in electronic projects and circuit board connections.

The 1318109-1 ensures secure connections in both commercial and industrial settings.


Type Crimp Contact
Mounting Type Cable mount
Mounting Direction Straight
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .048 – .075
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Tab
Contact Underplating Material Nickel
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Insulation Diameter 1.9mm
Length 0.852inch
Mating Tab Thickness .019
Mating Tab Width .035
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 9000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 27000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Dynamic D-2
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot