TE Connectivity 1318108-1 Connector Accessory 0.034in Min Diameter 0.059in

MPN
1318108-1
Order Code
14-4421
Country of Origin
China
Qty Unit Price (Ex VAT)
1250+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 10,550 in stock

TE Connectivity 1318108-1 is a connector accessory designed with a minimum diameter of 0.034 inches and a maximum of 0.059 inches.

This item is known for its durability and reliable performance in electrical applications.

It is typically used in industries requiring secure and efficient electrical connections.

The 1318108-1 enhances connectivity in automotive and industrial environments.


Type Crimp Contact
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .035 – .059
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 5a
Depth 2.63mm
ELV Compliant
Flammability Rating UL94 V-0
Height 2.36mm
Insulation Diameter 1.5mm
Length 15.48mm
Mating Tab Thickness .019
Mating Tab Width .035
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 15000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Dynamic D-2000
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot