The TE Connectivity 1318107-1 is a connector accessory designed for cables with a minimum diameter of 0.051 inches.
It features durable construction suitable for various electrical applications.
This part ensures reliable connectivity in industrial and automotive environments.
The 1318107-1 provides enhanced protection and longevity for cable assemblies.
| Type |
Crimp Contact |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.048 – .075 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Depth |
2.58mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
2.6mm |
| Insulation Diameter |
1.9mm |
| Length |
15.98mm |
| Mating Tab Thickness |
.019 |
| Mating Tab Width |
.035 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
15000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Dynamic D-2 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
With |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |