TE Connectivity 1318106-1 D-2000 Female Unshrouded 15 AU 28-24 AWG

MPN
1318106-1
Order Code
15-8849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 80,000 in stock

TE Connectivity's 1318106-1 is a female unshrouded connector.

It is designed with gold-plated contacts suitable for 28-24 AWG wires.

This component is ideal for use in electronic and electrical applications requiring reliable connections.

It provides durability and high performance in various industrial settings.


Plug / Socket Socket
Mounting Direction Straight Contact
Plating Material Nickel
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .035 – .059
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Depth 2.63mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.36mm
Insulation Diameter 1.5mm
Length 15.48mm
Mating Tab Thickness .019
Mating Tab Width .035
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 10000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Dynamic D-2
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Crimp Contact
Underplate Material Nickel
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot