TE Connectivity 1241978-2 JPT A Female Contact 2.8mm Unshrouded Sn

MPN
1241978-2
Order Code
15-2770
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2700+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
2,700 in stock, despatched in 5 working days

TE Connectivity 1241978-2 is an unshrouded female contact connector designed for secure electrical connections.

It features a 2.8mm contact size with a tin-plated surface for enhanced conductivity and corrosion resistance.

This connector is used in various automotive and industrial applications to ensure reliable performance.

Its durable construction makes it suitable for demanding environments.


Type Crimp Contact
Gender Female
Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter 3.7mm
Lead Free Lead Free
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Package Quantity 2700
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot