TE Connectivity's 1241893-6 is a HV100 female SMD connector designed for high-voltage applications.
Featuring a tin finish, this connector supports 2x6 positions and comes with a shrouded housing for added protection.
It is commonly used in circuit boards, offering reliable electrical performance.
Ideal for industrial and automotive electronic systems where space is limited.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Body Orientation |
Straight |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.236 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Type |
Socket |
| Gender |
SKT |
| Height |
6.5mm |
| Housing Material |
LCP |
| Mating Square Post Dimension |
.025 |
| Mounting |
Surface Mount |
| Number of Contacts |
12 |
| Number of Rows |
2 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Terminal Pitch |
2.54mm |
| Termination Method |
Solder |
| Termination Method to PCB |
Surface Mount |
| Type |
Wire to Board Housing |