TE Connectivity 1241415-1 AMP MCP Terminal Reliable High-Quality Connection

MPN
1241415-1
EAN-13
2050006753569
Order Code
07-3522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TE Connectivity manufactures the 1241415-1 terminal, featuring high conductivity and durability for reliable electrical connections. This component is part of the AMP MCP terminal series, designed for use in automotive and industrial applications. Its robust construction ensures secure connections under challenging conditions.
Type TE AMP AMP MCP - Terminals
Pin or Socket Female
Body Orientation Straight
Gender SKT
Max Current Rating 40a
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMP MCP - Terminals
Mounting Cable Mount
Packaging Type Box
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot