TE Connectivity 1241407-3 Electrical Connector Single Piece Boxed

MPN
1241407-3
EAN-13
2050006753545
Order Code
07-3521
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TE Connectivity's 1241407-3 is a female shrouded MCP connector designed for use in automotive and industrial applications.

Its robust design facilitates reliable connections in harsh environments.

The connector fits 6.3/4.8K tablatures, ensuring versatility in different setups.

It is commonly used in vehicle wiring and electrical systems for secure and efficient connectivity.


Type TE AMP AMP MCP - Terminals
Pin or Socket Female
Approvals IEC
Contact Material Copper
Contact Plating Silver
ELV Compliant
Insulation Diameter -4.5mm
Maximum Operating Temperature -140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMP MCP - Terminals
Mount Cable
Package Quantity 500
Packaging Loose Piece
Packaging Type Box
Radiation Hardening No
Series MCP 6.3/4.8K
Termination Crimp
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot