TE Connectivity 1241394-1 MCP2.8 Connector Female Unshrouded Automotive

MPN
1241394-1
Order Code
14-1171
Country of Origin
China
Qty Unit Price (Ex VAT)
3500+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack order, lead time 4 months

The TE Connectivity 1241394-1 MCP2.8 is a female unshrouded automotive connector.

It features 20 positions and a wire-to-wire connection system.

This connector is typically used in automotive electrical systems for signal and power distribution.

It provides reliable performance in various vehicle environments.


Type Crimp Contact
Gender Female
Number of Rows N/A
Contact Material Copper, Nickel
Contact Plating Tin
Contact Type Signal
Current Rating 34a
ELV Compliant
Insulation Diameter 0.083inch
Lead Free Not Applicable
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Package Quantity 3500
Packaging Tape and Reel
Pin or Socket Female
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot