The TE Connectivity 1241050-4 is a MOD II header featuring a male unshrouded dual row configuration with 2x4 positions.
It supports through-hole soldering and can handle a current rating of up to 3 amps.
This component is typically used in industrial and consumer electronics for secure board-to-board connections.
It is designed for applications requiring reliable and robust interconnections.
| Type |
Pin Header Male SMD |
| Number of Positions |
8 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Zinc |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
Gold or Gold-Palladium |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
CuZn |
| Contact Mating Area Length |
.228 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
5.8mm |
| Contact Plating |
Gold, Tin |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
3a |
| DC Rated Voltage |
250v |
| Gender |
Male |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Black |
| Housing Material |
PCT GF |
| Insulation Color |
Black |
| Insulation Material |
Polycyclohexylenedimethylene |
| Keyed |
No |
| Lead Pitch |
2.54mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Number of Contacts |
8 |
| Number of Poles |
8 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
350 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
350 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Working Voltage |
250v |
To use this facility please Sign In.
Sign In