The TE Connectivity 1218267-1 is a D-sub contact crimp socket designed for 18AWG applications.
It features 109 size 20 contacts and comes unshrouded for easy connectivity.
Known for its durability, this component is typically used in data communications and industrial equipment.
It ensures reliable connections in demanding environments.
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| Mounting Direction |
Straight Contact |
| Plating Material |
Nickel |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
2.11 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| ELV |
Compliant |
| Gender |
Female |
| Lead Free |
Not Applicable |
| Length |
13.64mm |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE 109 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Sub Crimp Contact |
| Wire Insulation Support |
With |
| Wire Size |
18 |
| Wire/Cable Gauge |
18AWG |