TE Connectivity 120591-1 Tray For Top Load Battery 1 Piece Per Package

MPN
120591-1
EAN-13
2050006751848
Order Code
07-3492
Country of Origin
China

Discontinued


The TE Connectivity 120591-1 is a coin cell battery holder designed for single-position, horizontal mounting.

It securely holds the battery in place with reliable contact performance.

This battery holder is ideal for use in electronic devices such as remote controls and small gadgets.

Its compact design allows it to fit in space-constrained applications.


Type Battery Holders
Number of Contacts 2
Gender Female
Number of Rows N/A
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Tin
Contact Underplating Material Nickel
Depth 19.05mm
DIN Conformance No
Filter Feature No
Flammability Rating UL94 V-0
Housing Color Black
IEC Conformance No
Length 27.3mm
Manufacturer Series 120591
Material Bronze
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 70°C
MIL Conformance No
Minimum Operating Temperature -30°C
Misc Attribute TE AMP PC Power Connectors
Mixed Contacts No
Mount Through Hole, PCB, Board
Mounting Style HORIZONTAL
Number of Cells 1
Number of Ports 1
Operating Temperature Range -40 – 185
Option General Purpose
Orientation Right Angle
Package Quantity 144
Packaging Tray
Packaging Method Tray
Packaging Quantity 144
Packaging Type Tray
PCB Mount Alignment With
PCB Mount Orientation Horizontal
PCB Mount Retention Without
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Series AMP
Termination Solder
Voltage Rating 30v

Trustpilot