The TE Connectivity 120527-1 is a mezzanine connector header that features 64 unshrouded male contacts with a 1mm pitch.
It is designed for high-density board-to-board connections.
This part is typically used in electronic applications requiring compact and reliable interconnections.
The connector is suitable for use in consumer electronics, telecommunications, and industrial equipment.
| Type |
Mezzanine Connector Header Male |
| Number of Positions |
64 |
| Pitch |
1mm |
| Approvals |
CSA |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.328 |
| Connector Length |
1.347 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.15 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Length |
2 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Plating |
Gold, Tin, Lead, Matte |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Pin |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
800mA |
| Depth |
6.05mm |
| Differential Signaling |
Yes |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
0.328inch |
| Housing Color |
Black |
| Housing Material |
Matte |
| Industry Standard |
IEEE 1386 |
| Insulation Resistance |
2 |
| Length |
34.22mm |
| Mated Stacking Heights |
15mm |
| Mating Alignment |
Without |
| Mating Retention |
Without |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.024 |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
230°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Surface Mount |
| Number of Columns |
32 |
| Number of Contacts |
64 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
400 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
3.81um |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Sealable |
No |
| Series |
Free Height (FH) IEEE 1386, PMC |
| Stack Height |
14mm |
| Stackable |
Yes |
| Tail Length |
0.081inch |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Listed |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Width |
6.04mm |