TE Connectivity, 1123721-2, is a female unshrouded contact suitable for wire sizes 18-22 AWG.
It offers a reliable electrical connection in various applications, ensuring secure performance.
The contact is typically used in automotive and industrial sectors for robust connections.
Its sturdy design facilitates straightforward integration into harness assemblies.
| Type |
Crimp Contact |
| Gender |
Female |
| Number of Rows |
N/A |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.066 – .118 |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 – 55.11 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Single Beam in Box |
| Contact Type |
Receptacle |
| Current Rating |
8a |
| Depth |
4mm |
| ELV |
Compliant |
| Height |
0.149inch |
| Insulation Diameter |
3mm |
| Length |
0.1181inch |
| Material |
Brass |
| Mating Square Post Dimension |
.045 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Cable |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Cut Tape |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Plating Thickness |
1.4um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Width |
0.417inch |
| Wire Gauge (AWG) |
22AWG |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
With |
| Wire Size |
642 – 1624 |
| Wire/Cable Type |
Discrete |