TE Connectivity 1106449-7 HB-K.16 Heavy Duty Power Connector Male Shrouded

MPN
1106449-7
Order Code
14-4575
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £94.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's 1106449-7 is a heavy-duty power connector designed for robust electrical connections.

This male shrouded connector offers secure and reliable mating, enhancing performance in demanding environments.

It is typically used in industrial machinery and equipment where durable and stable connections are essential.

The product's shrouded design provides additional protection against accidental disconnections.


Type Male shrouded
Colour Black
ELV Compliant
Height 60mm
Length 93.5mm
Material Aluminium
Package Quantity 5
Package/Case Aluminum
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Width 1.69inch

Reviews

Be the first to submit a review

Trustpilot