TE Connectivity 1106430-4 Heavy Duty Connector Hood Size 4 M25 Male Unshrouded

MPN
1106430-4
Order Code
14-4613
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 64 in stock

TE Connectivity's Heavy Duty Connector Hood, 1106430-4, is designed for robust applications.

Featuring an M25 male unshrouded entry, it ensures secure connections in demanding environments.

This connector hood offers excellent durability, making it suitable for industrial machinery.

Its compact size 4 design is ideal for installations with limited space.


Body Material Aluminium
Colour Grey
Depth 43mm
ELV Compliant
Height 50mm
Housing Colour Grey
Length 2.88inch
Material Aluminium
Orientation Straight
Package Quantity 5
Package/Case Aluminum
Packaging Box
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HB
Width 1.69inch

Reviews

Be the first to submit a review

Trustpilot