TE Connectivity 1103019-2 Heavy Duty Connector Female Shrouded MDL2.2+2BUC

MPN
1103019-2
Order Code
14-4630
Country of Origin
Poland
Qty Unit Price (Ex VAT)
15+ £17.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 1,920 in stock

The TE Connectivity 1103019-2 is a heavy duty connector featuring a female shrouded module design.

It offers robust mechanical and electrical performance, ideal for harsh environments.

This connector is typically used in industrial machinery and equipment.

Its design ensures secure and reliable connections in demanding applications.


Gender Female
Number of Positions 2
Contact Type HSS
Current Rating 63a
Mount Cable
Orientation Straight
Package/Case Module
Packaging Bulk
Radiation Hardening No
Series HTS HSS
Termination Crimp
Voltage Rating 1kV

Reviews

Be the first to submit a review

Trustpilot