TE Connectivity 10VW1 EMI Filter Single Phase 250V 5060Hz

MPN
10VW1
Order Code
15-6395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £42.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's 10VW1 is an EMI filter designed for single-phase applications.

It operates at 250V and is suitable for use at 50-60Hz frequencies.

The filter effectively reduces electromagnetic interference in electrical circuits.

Typical applications include use in consumer electronics and industrial equipment to ensure compliance with electromagnetic compatibility standards.


Application(s) AC
Approvals UL
Current 10a
Current Rating 10a
Depth 52.8mm
Inductance 1.2mH
Leakage Current 820uA
Length 98mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 12
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series W
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot