TE Connectivity 10EEJ1 IEC-1/4 FASTON Flange AC Power Entry Module 10A

MPN
10EEJ1
Order Code
15-6380
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 10EEJ1 is an IEC-1/4 faston flange AC power entry module rated at 10 amps.

It features a compact design with easy installation for efficient power connectivity.

Ideal for electrical applications, it is commonly used in consumer electronics and industrial equipment.

This component ensures secure and reliable power entry in various devices.


Current Rating 10A
Depth 24.38mm
Fuse No
Leakage Current 220uA
Length 54.61mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges, Screw
Operating Frequency 50,60 Hz
Package Quantity 40
Packaging Bulk
Primary Type GENERAL PURPOSE
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series EEJ
Voltage Rating (AC) 250v
Width 51.76mm

Reviews

Be the first to submit a review

Trustpilot