TE Connectivity 10EBF1 Power Entry Module 10A IEC FASTON Flange Mount

MPN
10EBF1
Order Code
15-6375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 194 in stock

The TE Connectivity 10EBF1 is a power entry module with a 10A rating.

It features a flange mount and faston terminals for easy installation.

This module is typically used in electronic equipment to facilitate efficient power entry.

It is suitable for various applications requiring a reliable power connection solution.


Current Rating 10A
Capacitance 48.5nF
Current 10a
DC Rated Voltage 250v
Depth 65.3mm
ELV Compliant
Fuse No
Gender Receptacle
Height 25.4mm
Leakage Current 250uA
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 50 to 30000 KHz
Orientation Straight
Package Quantity 24
Package/Case Module
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series EBF
Termination Quick Connect
Voltage Rating (AC) 250v
Width 33.8mm

Reviews

Be the first to submit a review

Trustpilot