TE Connectivity 10EB1 Power Line Filter 10A 1/4 FASTON Flange Mount

MPN
10EB1
Order Code
15-6394
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 25 in stock

TE Connectivity 10EB1 is a power line filter rated at 10 amperes.

It features 1/4-inch faston terminals and a flange mount design.

This filter is ideal for reducing electromagnetic interference in electrical equipment.

Typical applications include use in industrial and consumer electronics.


Current Rating 10a
Approvals UL
Current 10a
Depth 16.8mm
ELV Compliant
Frequency 50Hz
Height 64.3mm
Inductance 495uH
Leakage Current 210uA
Length 66.3mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges
Number of Phases 1
Operating Frequency 50|60 Hz
Package Quantity 105
Packaging Bulk
RoHS Compliant Yes
Series B
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot