TE Connectivity 106462-1 J-P-T Pin Housing 2 Pins 5mm Spacing

MPN
106462-1
EAN-13
2050003865296
Order Code
07-3309
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.895
10+ £0.821
100+ £0.803
250+ £0.778
500+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TE Connectivity 106462-1 is a Fastin-On housing designed for female connectors.

It features an unshrouded design with two positions.

This component is commonly used in automotive applications for secure electrical connections.

The housing provides durable and reliable performance in various vehicle systems.


Type Pin housing cable
Pitch 5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Case Material PBT
Circuit Application Signal
Color Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
CS 5mm
Depth 36.5mm
Dim (L x W x H) 19.7 x 36.5 x 12.2 mm
ELV Compliant
Factory colour Black
Gender Male
Height 12.2mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Non-Insulated
Lead Free Not Applicable
Length 19.7mm
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1020
Packaging Box
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant No
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Total number of pins 2
Width 36.5mm
Wire/Cable Gauge 4AWG

Reviews

Be the first to submit a review

Trustpilot