TE Connectivity 106455-4 Terminals 8P Housing Junior Timer Female Unshrouded

MPN
106455-4
Order Code
14-5580
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 17 in stock

TE Connectivity 106455-4 is a female unshrouded housing for junior timer terminals.

This component features eight positions to accommodate connector needs.

It is typically used in automotive applications for secure and reliable electrical connections.

The robust design ensures dependable performance in demanding environments.


Type Crimp Terminal Housings
Pitch 6mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Brown, Natural
Connector & Housing Type Tab Housing
Contact Type Tab
Depth 35mm
ELV Compliant
Housing Color Brown
Housing Material PBT
Length 35mm
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 800
Packaging Carton
Packaging Method Carton
Packaging Quantity 800
Primary Product colour Brown
Product Length 1.38
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Junior Timer
Tab Width 6.35mm
Terminal Orientation Straight
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot