TE Connectivity 1062-16-0122 Auto Conn SZ16 Female Unshrouded Reel4000

MPN
1062-16-0122
Order Code
15-6531
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1062-16-0122 is a female contact used in automotive connectors.

It is unshrouded and suitable for size 16 applications.

The product is provided in reels of 4000, convenient for high-volume manufacturing.

It is typically used in wire-to-board and wire-to-wire connections in vehicle harness systems.


Gender Female
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Nickel
Insulation Diameter 0.14inch
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot