TE Connectivity 1060-14-0122 Automotive Connectors Reel 3200 Female Shrouded

Order Code:

15-6529

Brand: TE Connectivity MPN: 1060-14-0122
Qty Unit Price (Ex VAT)
3200+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3200
Available to back orderBack-order availability date - 05/05/2026

TE Connectivity’s 1060-14-0122 is a female shrouded automotive connector.

It comes in a reel of 3200 and is designed for reliable and secure electrical connections in vehicles.

This connector is ideal for harsh environments due to its durable construction.

Typical applications include use in automotive wiring systems and harness assemblies.


Type Automotive Connector
Contact Material Copper Alloy
Contact Plating Nickel
Insulation Diameter 0.15inch
Lead Free Lead Free
Mount Cable
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot