TE Connectivity 1053635-1 RF Adapter SMA ST Plug/Plug Female Unshrouded

MPN
1053635-1
Order Code
14-5165
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £25.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 29 in stock

TE Connectivity's 1053635-1 is an RF adapter with an SMA straight plug/plug female configuration.

The unshrouded design facilitates easy coupling in high-frequency applications.

It is utilised in communication systems and test equipment to ensure reliable signal connections.

This adapter features precision-machined components for durability and optimal performance.


Adaptor Type Connector Adapters & Connector Savers
Connector 1 SMA male
Body Material Stainless Steel
Center Contact Plating Gold
Circuit Application Power & Signal
Connector Mounting Type Panel Mount
Connector System Cable-to-Cable
Contact Material Copper
Contact Plating Gold
Depth 7.9mm
Dielectric Material TFE
ELV Compliant
Frequency 18GHz
Gender Male
Gender Type A Male
Gender Type B Male
Impedance 50r
Insulation Material Tetrafluoroethylene
Length 22.2mm
Mating cycles 500
Max Frequency 18GHz
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 1
Number of Positions 1
Operating Frequency 0 to 18 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Package/Case SMA
Packaging Bag
Packaging Method Bag
Plating Passivated
Product Length .874
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination COMPRESSION

Reviews

Be the first to submit a review

Trustpilot