The TE Connectivity 104483-1 is a female unshrouded connector with 8 positions, designed for reliable connections.
Its 0.100-inch contact pitch is compatible with a variety of circuit board applications.
This connector is ideal for use in electronic assemblies, offering straightforward installation and secure fit.
Its construction ensures durability and efficient performance in standard electrical setups.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
5.02 |
| Connector Length |
10.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
12.7mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
5.02mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
10.1mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
32AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
32 – 20 |
| Wire/Cable Gauge |
32AWG |