The TE Connectivity 104480-7 is a female socket connector designed for use with wire gauges 26-22 AWG.
It is unshrouded, providing easy access for insertion and removal.
This connector is ideal for use in a variety of electrical applications, such as circuit assemblies and panel connections.
Its robust design ensures reliable performance in connecting circuits.
| Type |
Wire to Board Housing |
| Pin or Socket |
Female |
| Wire Gauge |
26 - 22 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.025 – .06 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Plating |
Tin, Lead |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.66mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Non-Compliant |
| Gender |
Female |
| Insulation Diameter |
1.52mm |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
11.68mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
No |
| Series |
AMPMODU Short Point |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
236.823 – 789.41 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Discrete |