TE Connectivity 104257-5 Connector Female 6P Unshrouded Headers Housings

MPN
104257-5
Order Code
14-3360
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £0.912
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity 104257-5 is a connector female 6P unshrouded header housing.

It features a standard configuration suitable for general electrical connections.

The design makes it ideal for use in various automotive and industrial applications.

Its reliable performance ensures secure and efficient connections in demanding environments.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL, CSA
Body Material Thermoplastic
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .265
Connector Length .598
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Retention Within Housing With
Contact Type Receptacle
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.08mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 0.598inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Operating Supply Voltage 267v
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot