TE Connectivity 104257-3 MTE RCPT HSG SR Latch .100 1 pc Bag

MPN
104257-3
EAN-13
2050006940310
Order Code
07-3307
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.445
200+ £0.380
750+ £0.355
3000+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

The TE Connectivity 104257-3 is an unshrouded female header with a 4-position configuration.

Designed for easy plug-in connections, it provides reliable electrical interfacing with a 2.54 mm pitch.

This component is typically used in low-power applications like consumer electronics and communication devices.

It offers efficient performance for connecting discrete wires or mating with male headers.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 4
Gender Female
Number of Rows 1
Approvals UL, CSA
Body Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .265
Connector Length .398
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Retention Within Housing With
Contact Type Receptacle
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.08mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Lead Pitch 2.54mm
Length 0.398inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Max Current Rating 3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMPMODU MTE
Mount Free Hanging
Operating Supply Voltage 267v
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Packaging Type Bag
Panel Mount Feature Without
PCB Mount Retention Without
Pitch 2.54
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot