TE Connectivity 103682-2 Headers Wire Housings 3 Positions Male Shrouded PNL MNT

MPN
103682-2
Order Code
14-3232
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 190 in stock

TE Connectivity 103682-2 is a wire housing with three positions and a male shrouded design for panel mounting.

It offers a secure connection for electrical components, ensuring reliable performance.

The product is suitable for industrial and commercial applications where secure wire-to-board connections are required.

It provides robust protection against mechanical stresses and environmental factors.


Type Wire to Board Housing
Number of Positions 3
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Color Black
Contact Current Rating 3a
Current Rating 3a
Depth 25.14mm
Flammability Rating UL94 V-0
Housing Color Black
Length 25.93mm
Material Thermoplastic
Mating Alignment With
Mating Alignment Type Latched
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature (Max) 221
Operating Temperature Range -85 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
PCB Mount Retention Without
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .25
Product Length .83
Product Width .99
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MTE
Termination Crimp
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot