TE Connectivity's 103681-5 is a 16-position female shrouded header wire housing.
It features a durable polycarbonate construction for reliable performance.
The housing is used for wire-to-board connections in a variety of electronic applications.
It offers secure mating and is ideal for use in computer and telecommunications equipment.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Color |
Black |
| Contact Current Rating |
3a |
| Contact Type |
Male Pin |
| Current Rating |
3a |
| Depth |
18.66mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Lead Free |
Not Applicable |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Product Height |
.46 |
| Product Length |
.98 |
| Product Width |
.735 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Series |
AMPMODU MTE |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |