TE Connectivity 103680-5 Headers Wire Housing Female Unshrouded 1x17C GR

MPN
103680-5
Order Code
14-3739
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4,210 in stock

TE Connectivity 103680-5 is a female wire housing connector with a 1x17 circuit configuration.

It features an unshrouded design, suitable for versatile and easy wire-to-board connections.

This connector is typically used in electronics and electrical applications for secure and reliable interfacing.

Its durable construction ensures effective performance in various environments.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Color Black
Contact Current Rating 3a
Contact Gender Male
Current Rating 3a
Depth 14.78mm
ELV Compliant
Flammability Rating UL94 V-0
Lead Free Not Applicable
Length 22.47mm
Mating Alignment With
Mating Alignment Type Latched
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Number of Positions 8
Operating Temperature (Max) 221
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 150
Packaging Bulk
Packaging Method Package
PCB Mount Retention Without
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .582
Product Length .885
Product Width .242
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MTE
Termination Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot