TE Connectivity's 103653-5 is a six-pin male header assembly.
It features an unshrouded design for easy connector mating.
This component is ideal for wire-to-board connections in electronic equipment.
Its robust construction ensures reliable performance in various applications.
| Type |
Wire to Board Housing |
| Number of Positions |
6 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
UL, CSA |
| Body Material |
Thermoplastic |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.26 |
| Connector Length |
.69 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
24.13mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.26inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Lead Pitch |
2.54mm |
| Length |
0.69inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable, PCB |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Width |
6.6mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |