TE Connectivity 103653-3 AMPMODU Pin Header Shrouded Housing Latch

MPN
103653-3
EAN-13
2050006848234
Order Code
07-3306
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.732
200+ £0.722
750+ £0.587
3000+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TE Connectivity's 103653-3 is a header pin assembly that is male and unshrouded.

It features four positions, making it suitable for various electronic connections.

The design ensures reliability in both PCB and wire-to-board applications.

Typical uses include computing and industrial equipment where secure electrical connections are essential.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 4
Gender Male
Number of Rows 1
Approvals UL, CSA
Body Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .26
Connector Length .49
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Type Receptacle
Current Rating 3a
Depth 24.13mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.26inch
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Lead Pitch 2.54mm
Length 0.49inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMPMODU MTE
Mount Free Hanging, Cable, PCB
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
Packaging Type Package
Pitch 2.54
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU MTE
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Width 6.6mm
Wire Gauge (AWG) 30AWG
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot