TE Connectivity 103653-1 Headers Wire Housings Male Unshrouded 2P

MPN
103653-1
Order Code
14-3322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.401
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 103653-1 is a versatile male unshrouded header commonly used in electronic and electrical applications.

This component features a 2-position configuration, making it suitable for connecting two wires.

With its reliable performance, it is frequently utilised in circuit boards and control panels.

The header's durable construction ensures it withstands regular usage and ensures stable connections.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals UL, CSA
Body Material Thermoplastic
Colour Black
Contact Current Rating 3a
Contact Gender Male
Contact Material Bronze
Contact Type Male Pin
Current Rating 3a
Depth 24.13mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.26inch
Housing Colour Black
Length 0.29inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MTE
Termination IDC
Width 6.6mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot