The TE Connectivity 103648-4 is a high-quality MTE header female shrouded wire housing.
It features secure wire-to-board connections with a 4.19 mm pitch.
This product is typically used in industrial and telecommunications applications.
Its robust design ensures reliable performance in various environments.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.098 |
| Connector Length |
.5 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15.24mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.098inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Lead Free |
Not Applicable |
| Length |
0.5inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
| Wire/Cable Gauge |
30AWG |