The TE Connectivity 103638-2 is a male unshrouded header without swage, designed for secure connectivity.
It features a latch mechanism for enhanced retention in electrical applications.
The header is typically used in electronic devices for circuit board connections.
Suitable for various industrial and consumer electronics applications.
| Type |
Wire to Board Housing |
| Number of Positions |
3 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.535 |
| Connector Length |
.4 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.23 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
0.23inch |
| Contact Plating |
Gold, Tin, Lead, Matte |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
6.98mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
13.59mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Lead Free |
Contains Lead |
| Length |
0.4inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
54 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
54 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.54um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
No |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
3.3mm |
| Termination |
Crimp |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
267v |
| Width |
0.4inch |