TE Connectivity's 103166-2 is a shrouded male connector with eight detent windows for secure connections.
It features a right-angle design for efficient use in space-constrained environments.
The product is typically used in data communication and industrial equipment applications.
Its dual-row configuration ensures reliable performance in various electrical connections.
| Type |
Connector Assembly |
| Number of Positions |
8 |
| Pitch |
.1 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
8.08mm |
| Contact Plating |
Gold, Tin, Lead |
| Contact Post Length |
0.135inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
16.23mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Non-Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
10.49mm |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Free |
Contains Lead |
| Lead Length |
3.429mm |
| Length |
13 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Window |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
184 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
184 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.397mm |
| PCB Thickness (Recommended) |
.055 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Row Spacing |
2.54mm |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Shrouded End Dimension |
1.68mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| UL Flammability Rating |
UL 94V-0 |