TE Connectivity 102972-2 MODII Header Male Shrouded 0.100CL 2 Positions

MPN
102972-2
Order Code
14-0309
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
800+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 8,200 in stock

The TE Connectivity 102972-2 is a MODII header with two male shrouded positions.

It features a 0.100 inch centreline, ensuring reliability and precision in connections.

This connector is widely used in telecommunication and data communication applications.

Its robust design makes it suitable for various electronic equipment.


Type Pin Header
Number of Positions 2
Pitch 2.54mm
Orientation Straight
Approvals CSA
Board Standoff No (Without)
Contact Current Rating 3a
Contact Gender Male
Contact Material Bronze
Contact Mating Length 8.08mm
Contact Plating Gold, Tin, Lead
Contact Post Length 0.125inch
Contact Protection No (Without)
Contact Shape Square
Current Rating 3a
Depth 2.34mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing Colour Black
Keyed No
Length 4.67mm
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 2
Number of Rows 1
Package Quantity 500
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Radiation Hardening No
RoHS Compliant No
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot