TE Connectivity 1028-041-0205 DTM Plug Female Shrouded 2P Automotive Connector

MPN
1028-041-0205
Order Code
14-0659
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 10/07/2026

The TE Connectivity 1028-041-0205 is a DTM plug female shrouded connector designed for automotive applications.

It features two positions for secure and reliable electrical connections.

This connector is known for its durability and resistance to environmental factors.

Typical applications include use in automotive systems requiring robust connectors.


Type Wire to Board Housing
Gender Plug
Colour Black
Compatible Cable Diameter Range 0 – .225
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec False
Operating Temperature Range -67 – 257
Packaging Method Box
Primary Product Material PBT
REACH Compliant
ROHS Yes
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot