TE Connectivity 102681-4 MATE-N-LOK Header Female Shrouded 18P Polarised

MPN
102681-4
Order Code
14-3351
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 5,120 in stock

The TE Connectivity 102681-4 MATE-N-LOK header is a female shrouded connector with 18 positions, providing secure connectivity.

It features a polarised design, ensuring correct mating alignment.

This connector is ideal for use in appliances, automotive, and industrial equipment.

The robust construction contributes to reliable performance in demanding environments.


Type Wire to Board Accessory
Pitch 2.54mm
Number of Ways 18
Number of Rows 2
Body Material Thermoplastic
Color Black
Contact Material Copper Alloy
Current Rating 3a
Depth 19.05mm
ELV Compliant
Flammability Rating UL94 V-0
Length 22.86mm
Material Thermoplastic
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Number of Contacts 18
Number of Positions 18
Operating Temperature (Max) 221
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 1
Packaging Bulk
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Series AMPMODU MT
UL Flammability Rating UL 94V-0
Voltage Rating 4v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot