TE Connectivity 102387-7 Headers 30P Modular Housing Female Unshrouded

MPN
102387-7
Order Code
14-4217
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 102387-7 is a 30-position modular housing for female headers.

This unshrouded connector facilitates easy integration in electronic devices.

It is designed for use in various electronics applications, including telecommunications and networking equipment.

The product ensures reliable connections in compact spaces.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 30
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .285
Connector Length 1.68
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Copper
Contact Plating Gold
Contact Type Receptacle
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.23mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 42.67mm
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 30
Number of Positions 30
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 7.24mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot