TE Connectivity's 102387-2 is a female shrouded wire housing connector.
This connector features a durable plastic housing and is designed for secure wire-to-board connections.
It is commonly used in applications requiring reliable electrical connections, such as in consumer electronics and automotive systems.
The 102387-2 ensures ease of installation and robust performance in demanding environments.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
14 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.285 |
| Connector Length |
.88 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Type |
Receptacle |
| Current Rating |
3a |
| Depth |
15.24mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
7.23mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
22.35mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
14 |
| Number of Positions |
14 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
7.23mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
| Wire/Cable Gauge |
30AWG |