TE Connectivity 102387-1 is a shrouded female header with a polarised housing.
It features a 5x2 pin configuration, ensuring secure and accurate connections.
The header is designed for use in high-density PCB applications.
It provides reliable connectivity in consumer electronics and industrial equipment.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.285 |
| Connector Length |
.67 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
FEMALE |
| Contact Type |
Receptacle |
| Dielectric Withstanding Voltage (Max) |
750 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Insulator Color |
BLACK |
| Insulator Material |
THERMOPLASTIC |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
With |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Box |
| Packaging Quantity |
5000 |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
10 |
| UL Flammability Rating |
UL 94V-0 |