TE Connectivity 102241-4 Socket Housing 6 Pins 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 102241-4 Socket Housing 6 Pins 2.54 Mm Spacing

MPN
102241-4
EAN-13
2050006483282
Order Code
07-3296
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.04
200+ £0.899
750+ £0.723
3000+ £0.663
6000+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The TE Connectivity 102241-4 is a socket housing cable with six pins, each with a contact spacing of 2.54 mm. It belongs to the AMPMODU MOD IV and V series and is typically used for secure and efficient cable connections in electronic systems. The product is suitable for creating reliable connections in telecommunications and data networking applications.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Case Material Nylon (NL)
Circuit Application Signal
Color Black
Colour Black
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .182
Connector Length .6
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Beryllium / copper
Contact Plating Gold
Contact Type Socket
CS 2.54mm
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 4.62mm
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 5000
Length 15.23mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Free Hanging, Cable
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pins per row 6
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 4.62mm
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 32AWG

Reviews

Be the first to submit a review

Trustpilot