TE Connectivity 102128-1 Crimp Contact 1 pc Durable And Reliable

MPN
102128-1
EAN-13
2050006483350
Order Code
07-3295
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TE Connectivity's 102128-1 is a crimp contact part of the AMPMODU MOD IV and V series. This component is ideal for high-density applications, ensuring reliable electrical connections. It is typically used in electronic assemblies for data and signal transmission.
Type Crimp contact
Approvals CSA
AWG (min.) 26
AWG max. 22
Circuit Application Power & Signal
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Depth 2.03mm
Dielectric Withstanding Voltage (Max) 750
Gender Female
Insulation Diameter 1.55mm
Insulation Resistance 5000
Length 11.68mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU Mod V
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 236.823 – 789.41
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot