TE Connectivity 1011-346-0405 DT Cap Dust 4 Way Plug Female Shrouded

MPN
1011-346-0405
Order Code
14-0570
Country of Origin
USA
Qty Unit Price (Ex VAT)
90+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 3,594 in stock

The TE Connectivity 1011-346-0405 is a dust cap designed for a 4-way plug with a female shrouded configuration.

It provides protection against dust and environmental elements when connectors are not in use.

The dust cap is typically used in automotive and industrial applications to maintain connector integrity.

Its robust design ensures long-lasting durability and reliability in harsh conditions.


Type Wire to Board Accessory
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material Metal, Plastic
Colour Black
Connector System Wire-to-Wire
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Package/Case Metal
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot