TE Connectivity 1011-310-0205 DT Bullet Connector Clip Black Plastic

MPN
1011-310-0205
EAN-13
2050003957595
Order Code
07-3291
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.939
50+ £0.893
100+ £0.847
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 833 in stock

The TE Connectivity bullet connector clip, model 1011-310-0205, is a durable plastic holding clip in straight design, suitable for securing round connectors in the DT series. It is typically used in applications requiring reliable and stable connections, such as automotive and industrial environments. The clip is black, ensuring discreet and seamless integration into various setups.
Type Bullet connector clip
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Polyamide
Colour Black
Connection Angle 180°
Connector System Wire-to-Wire
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Clip
Nominal Voltage 1500V AC
Package Quantity 1
Packaging Box
Reach SVHC Compliant Unknown
Series DT
Serviceable No
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot