The TE Connectivity 1011-267-0605 is a black automotive connector back shell designed for a 6-position plug.
It offers robust protection and strain relief for automotive electrical connectors.
This back shell is ideal for use in demanding vehicle environments, providing secure connections.
It enhances the durability and reliability of electrical systems in automotive applications.
| Type |
Wire to Board Accessory |
| Number of Contacts |
6 |
| Gender |
Male |
| Body Material |
Plastic |
| Colour |
Black |
| Compatible Cable Diameter Range |
.335 – .511 |
| Flammability Rating |
UL94 HB |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Number of Ways |
6 |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Package Quantity |
500 |
| Package/Case |
0605 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |
| Wire/Cable Diameter |
8.2mm |